Part Details for SMT-1427-S-3-R by PUI Audio
Overview of SMT-1427-S-3-R by PUI Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-1427-S-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1093-1-ND
|
DigiKey | BUZZER MAGNETIC 3V 11X14MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6225 In Stock |
|
$2.6043 / $4.4000 | Buy Now |
DISTI #
SMT-1427-S-3-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3Vp-p 90mA Solder Pad 3Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-1427-S-3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$2.6554 / $4.2718 | Buy Now |
DISTI #
665-SMT1427S3R
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 3VP-P 90MA RoHS: Compliant | 7872 |
|
$2.6500 / $4.4000 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3VP-P 90MA | 0 |
|
$2.4000 / $4.1900 | Buy Now |
|
Quest Components | AUDIO MAGNETIC XDCR 3-4.5V SMD | 109 |
|
$2.5392 / $5.8596 | Buy Now |
DISTI #
SMT-1427-S-3-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3Vp-p 90mA Solder Pad 3Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-1427-S-3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$2.6554 / $4.2718 | Buy Now |
DISTI #
SMT-1427-S-3-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3Vp-p 90mA Solder Pad 3Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-1427-S-3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$2.6554 / $4.2718 | Buy Now |
DISTI #
000000000006238978
|
Sager | Speakers & Transducers SMD TRANSDUCER 3VP-P 90MA Min Qty: 1000 | 0 |
|
$3.0600 | Buy Now |
DISTI #
SMT-1427-S-3-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 3Vp-p 90mA Solder Pad 3Vp-p 2200Hz to 3200Hz Surface Mount (Alt: SMT-1427-S-3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMT-1427-S-3-R
SMT-1427-S-3-R CAD Models
SMT-1427-S-3-R Part Data Attributes
|
SMT-1427-S-3-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-1427-S-3-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |