Part Details for SMT-2225-T-R by PUI Audio
Overview of SMT-2225-T-R by PUI Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-2225-T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1487-ND
|
DigiKey | BUZZER PIEZO 10V 22MM SMD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
153 In Stock |
|
$1.5493 / $2.7100 | Buy Now |
DISTI #
SMT-2225-T-R
|
Avnet Americas | Audio Indicator Transducer Piezo 10Vp-p 8mA Solder Pad 1Vp-p 2000Hz to 3000Hz Surface Mount - Trays (Alt: SMT-2225-T-R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Tray | 600 |
|
RFQ | |
DISTI #
665-SMT2225TR
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 22MM DIA 80DB RoHS: Compliant | 170 |
|
$1.4700 / $2.5700 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 22MM DIA 80DB | 0 |
|
$1.5100 / $1.7600 | Buy Now |
DISTI #
SMT-2225-T-R
|
Avnet Americas | Audio Indicator Transducer Piezo 10Vp-p 8mA Solder Pad 1Vp-p 2000Hz to 3000Hz Surface Mount - Trays (Alt: SMT-2225-T-R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Tray | 600 |
|
RFQ | |
DISTI #
SMT-2225-T-R
|
Avnet Americas | Audio Indicator Transducer Piezo 10Vp-p 8mA Solder Pad 1Vp-p 2000Hz to 3000Hz Surface Mount - Trays (Alt: SMT-2225-T-R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Tray | 600 |
|
RFQ | |
DISTI #
000000000006238986
|
Sager | Speakers & Transducers SMD TRANSDUCER 22MM DIA 80DB Min Qty: 200 | 0 |
|
$1.6400 / $1.9000 | Buy Now |
Part Details for SMT-2225-T-R
SMT-2225-T-R CAD Models
SMT-2225-T-R Part Data Attributes
|
SMT-2225-T-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-2225-T-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |