Part Details for SMT-2240-TW-2-R by PUI Audio
Overview of SMT-2240-TW-2-R by PUI Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-2240-TW-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1534-1-ND
|
DigiKey | BUZZER PIEZO 12V 22.5MM CUSTOM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1332 In Stock |
|
$1.5473 / $2.7100 | Buy Now |
DISTI #
SMT-2240-TW-2-R
|
Avnet Americas | Audio Indicator Piezo Transducer 12Vp-p 4000Hz 5mA 2-Pin SMD - Tape and Reel (Alt: SMT-2240-TW-2-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5052 / $2.2913 | Buy Now |
DISTI #
665-SMT-2240-TW-2-R
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 12VP-P 90DB 4000HZ RoHS: Compliant | 663 |
|
$1.4900 / $2.7100 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 12VP-P 3MA |
600 In Stock |
|
$1.4400 / $1.6900 | Buy Now |
DISTI #
SMT-2240-TW-2-R
|
Avnet Americas | Audio Indicator Piezo Transducer 12Vp-p 4000Hz 5mA 2-Pin SMD - Tape and Reel (Alt: SMT-2240-TW-2-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5052 / $2.2913 | Buy Now |
DISTI #
SMT-2240-TW-2-R
|
Avnet Americas | Audio Indicator Piezo Transducer 12Vp-p 4000Hz 5mA 2-Pin SMD - Tape and Reel (Alt: SMT-2240-TW-2-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5052 / $2.2913 | Buy Now |
DISTI #
SOUND1088
|
Rutronik | SMT-2240 4,0kHz 22MM SMD 12V RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel |
Stock DE - 2700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5400 / $1.7800 | Buy Now |
DISTI #
000000000006238988
|
Sager | Speakers & Transducers SURFACE MOUNT TRANSDUCER 12VP-P 3MA Min Qty: 300 | 0 |
|
$1.6400 / $1.9000 | Buy Now |
DISTI #
SMT-2240-TW-2-R
|
Avnet Abacus | Audio Indicator Piezo Transducer 12Vp-p 4000Hz 5mA 2-Pin SMD (Alt: SMT-2240-TW-2-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 12VP-P 3MA |
600 In Stock |
|
$1.4400 / $1.6900 | Buy Now |
Part Details for SMT-2240-TW-2-R
SMT-2240-TW-2-R CAD Models
SMT-2240-TW-2-R Part Data Attributes
|
SMT-2240-TW-2-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-2240-TW-2-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |