-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SMT01A-12-ND
|
DigiKey | DC DC CONVERTER 12V 996MW Min Qty: 1 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$10.6800 / $10.8400 | Buy Now |
DISTI #
SMT01A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMT01A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.7500 / $10.5000 | Buy Now |
DISTI #
709-SMT01A-12
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 12Vin 12Vout 8.3-83mA SMT Reg Iso RoHS: Compliant | 0 |
|
$8.8700 / $9.2000 | Order Now |
DISTI #
72094423
|
RS | DC-DC Converter, SMD, Regulated, 1W, 83mA, SMT01 Series | MEAN WELL SMT01A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 / $8.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.0000 | Buy Now |
DISTI #
SMT01A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMT01A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.7500 / $10.5000 | Buy Now |
DISTI #
SMT01A-12
|
TME | Converter: DC/DC, 1W, Uin: 9÷18V, Uout: 12VDC, Iout: 8.3÷83mA, 500kHz Min Qty: 1 | 32 |
|
$7.6800 / $11.6800 | Buy Now |
DISTI #
SMT01A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMT01A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.7500 / $10.5000 | Buy Now |
DISTI #
000000000006094160
|
Sager | Isolated DC/DC Converters - SMD 1W 12Vin 12Vout 8.3-83mA SMT Reg Iso Min Qty: 1 | 0 |
|
$8.4600 / $9.4300 | Buy Now |
|
Master Electronics | 0 |
|
$8.0500 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy