-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SMT01B-05-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
22 In Stock |
|
$10.6800 / $10.8400 | Buy Now |
DISTI #
SMT01B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMT01B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.7500 / $10.5000 | Buy Now |
DISTI #
709-SMT01B-05
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 24Vin 5Vout 20-200mA SMT Reg Iso RoHS: Compliant | 0 |
|
$8.8700 / $10.8300 | Order Now |
DISTI #
72094425
|
RS | DC-DC Converter, 1W, 200mA, SMT01 Series | MEAN WELL SMT01B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 / $8.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.0000 | Buy Now |
DISTI #
SMT01B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMT01B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.7500 / $10.5000 | Buy Now |
DISTI #
SMT01B-05
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 5VDC, Iout: 20÷200mA, 500kHz Min Qty: 1 | 0 |
|
$8.3900 / $9.3000 | RFQ |
DISTI #
SMT01B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMT01B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.7500 / $10.5000 | Buy Now |
DISTI #
000000000006094162
|
Sager | Isolated DC/DC Converters - SMD 1W 24Vin 5Vout 20-200mA SMT Reg Iso Min Qty: 1 | 0 |
|
$8.4600 / $9.4300 | Buy Now |
|
Master Electronics | 0 |
|
$8.0500 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy