Part Details for SMT0502LC1MD by L3 Harris Narda-Miteq
Overview of SMT0502LC1MD by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT0502LC1MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-SMT0502LC1MD-ND
|
DigiKey | TTL QPSK MODULATOR Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for SMT0502LC1MD
SMT0502LC1MD CAD Models
SMT0502LC1MD Part Data Attributes
|
SMT0502LC1MD
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
SMT0502LC1MD
L3 Harris Narda-Miteq
500 MHz - 2000 MHz RF/MICROWAVE QPSK MODULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 3 dBm | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 2.5 |