Part Details for SMT10E-05S2V5J by Artesyn Embedded Technologies
Overview of SMT10E-05S2V5J by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT10E-05S2V5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 27.5W, HYBRID | 60 |
|
$18.0000 / $19.5000 | Buy Now |
Part Details for SMT10E-05S2V5J
SMT10E-05S2V5J CAD Models
SMT10E-05S2V5J Part Data Attributes:
|
SMT10E-05S2V5J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT10E-05S2V5J
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 27.5W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-XDMA-N6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2.25 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 27.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMT10E-05S2V5J
This table gives cross-reference parts and alternative options found for SMT10E-05S2V5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT10E-05S2V5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APC08K03-9MA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 | Vertiv Inc | SMT10E-05S2V5J vs APC08K03-9MA |
APC08M03-9MAJ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 | Vertiv Inc | SMT10E-05S2V5J vs APC08M03-9MAJ |
108847237 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | SMT10E-05S2V5J vs 108847237 |
APC08M03-9J | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 | Vertiv Inc | SMT10E-05S2V5J vs APC08M03-9J |
APC08J03-JL | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | SMT10E-05S2V5J vs APC08J03-JL |
APC08F03-9MAJL | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 | Vertiv Inc | SMT10E-05S2V5J vs APC08F03-9MAJL |
APC08K03 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | SMT10E-05S2V5J vs APC08K03 |
APC08F03-9MAJ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 | Vertiv Inc | SMT10E-05S2V5J vs APC08F03-9MAJ |
108847252 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | SMT10E-05S2V5J vs 108847252 |
APC08G03-9MA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 | Vertiv Inc | SMT10E-05S2V5J vs APC08G03-9MA |