Part Details for SMT15C-12SADJJ by Advanced Energy Industries Inc
Overview of SMT15C-12SADJJ by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT15C-12SADJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMT15C-12SADJJ
|
Avnet Americas | Module DC-DC 1-OUT 0.9V to 5V 15A 75W 8-Pin SMT - Trays (Alt: SMT15C-12SADJJ) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
RFQ |