Part Details for SMT1803-102M by Gowanda Electronics Corporation
Overview of SMT1803-102M by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT1803-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMT1803-102MTR-ND
|
DigiKey | HIGH EFFICIENCY LOW PRO TOROID Min Qty: 3100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMT1803-102M
|
Avnet Americas | HIGH EFFICIENCY LOW PROFILE TOROID - Bulk (Alt: SMT1803-102M) RoHS: Not Compliant Min Qty: 79 Package Multiple: 79 Container: Bulk | 0 |
|
$2.9436 / $4.8818 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1100 / $5.9900 | Buy Now | |
DISTI #
SMT1803-102M
|
Avnet Americas | HIGH EFFICIENCY LOW PROFILE TOROID - Bulk (Alt: SMT1803-102M) RoHS: Not Compliant Min Qty: 79 Package Multiple: 79 Container: Bulk | 0 |
|
$2.9436 / $4.8818 | Buy Now |
DISTI #
SMT1803-102M
|
Avnet Americas | HIGH EFFICIENCY LOW PROFILE TOROID - Bulk (Alt: SMT1803-102M) RoHS: Not Compliant Min Qty: 79 Package Multiple: 79 Container: Bulk | 0 |
|
$2.9436 / $4.8818 | Buy Now |
|
NexGen Digital | 50 |
|
RFQ |
Part Details for SMT1803-102M
SMT1803-102M CAD Models
SMT1803-102M Part Data Attributes
|
SMT1803-102M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMT1803-102M
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3121 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.181 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 7.9 mm | |
Package Style | SMT | |
Package Width | 5.21 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.98 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |