There are no models available for this part yet.
Overview of SMT2010TALN by Smiths Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMT2010TALN by Smiths Group
Part Data Attributes for SMT2010TALN by Smiths Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SMITHS GROUP PLC
|
Package Description
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
43.01 dBm
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
2700 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
RF/MICROWAVE TERMINATION
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.15
|
Alternate Parts for SMT2010TALN
This table gives cross-reference parts and alternative options found for SMT2010TALN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT2010TALN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT2010TALN | RF/Microwave Termination, 0MHz Min, 2700MHz Max, 50ohm, SURFACE MOUNT PACKAGE-2 | EMC Technology RF Labs | SMT2010TALN vs SMT2010TALN |
SMT2010TALNF | RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, LEAD FREE, SURFACE MOUNT PACKAGE-2 | Smiths Group | SMT2010TALN vs SMT2010TALNF |
Related Parts for SMT2010TALN
-
SMT2010ALNRF/Microwave Terminations
-
3008Terminals and Terminal Blocks
-
BZX84-C4V7Zener Diodes
-
HIF3BA-26PA-2.54DSHeaders and Edge Type Connectors
-
3314J-1-202EVariable Resistors
-
CRCW060322R1FKTAFixed Resistors
-
SM6T33ATransient Suppressors
-
CKG57NX7S2A226M500JHFixed Capacitors
-
LTST-C170KRKTVisible LEDs