Part Details for SMT20C2-00SADJJ by Advanced Energy Industries Inc
Overview of SMT20C2-00SADJJ by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT20C2-00SADJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1483-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.1V 100W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$16.6303 / $19.5000 | Buy Now |
DISTI #
SMT20C2-00SADJJ
|
Avnet Americas | Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 8-Pin SMT - Tape and Reel (Alt: SMT20C2-00SADJJ) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.3154 | Buy Now |
DISTI #
826-SMT20C2-00SADJJ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-13.8Vin 5.1V 20A 1.20" x 0.48" x 0.61 RoHS: Compliant | 0 |
|
$16.2500 / $16.4900 | Order Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 10-Pin SMD Module RoHS: Compliant |
40 In Stock |
|
$14.6800 / $31.9000 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 10-Pin SMD Module RoHS: Compliant |
40 In Stock |
|
$14.6800 / $31.9000 | Buy Now |
Part Details for SMT20C2-00SADJJ
SMT20C2-00SADJJ CAD Models
SMT20C2-00SADJJ Part Data Attributes
|
SMT20C2-00SADJJ
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
SMT20C2-00SADJJ
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |