Part Details for SMT2516GW by SPC Multicomp
Overview of SMT2516GW by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT2516GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3508
|
Newark | Diode, Bridge Rect, 3Ph, 25A, 1.6Kv, Mod, No. Of Phases:Three Phase, Repetitive Reverse Voltage Vrrm Max:1.6Kv, Forward Current If(Av):25A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:5Pins, Operatingrohs Compliant: Yes |Multicomp Pro SMT2516GW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.7000 | Buy Now |