Part Details for SMT3508GW by SPC Multicomp
Overview of SMT3508GW by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT3508GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3509
|
Newark | Diode, Bridge Rect, 3-Ph, 35A, 800V, Mod, No. Of Phases:Three Phase, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):35A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |Multicomp Pro SMT3508GW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.2200 / $4.7100 | Buy Now |