Part Details for SMT45A-203 by Gowanda Electronics Corporation
Overview of SMT45A-203 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMT45A-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMT45A-203CT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 200UH SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
590 In Stock |
|
$7.5896 / $10.5600 | Buy Now |
DISTI #
SMT45A-203
|
Avnet Americas | HIGH EFFICIENCY DUAL WOUND TOROID - Bulk (Alt: SMT45A-203) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$6.9300 / $11.9966 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2600 / $28.4400 | Buy Now |
Part Details for SMT45A-203
SMT45A-203 CAD Models
SMT45A-203 Part Data Attributes
|
SMT45A-203
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMT45A-203
Gowanda Electronics Corporation
General Purpose Inductor, 200uH, 25%, 2 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Toroidal | |
DC Resistance | 0.447 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.92 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |