SMT45A-801LF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 8uH, 25%, 2 Element, SMD, ROHS COMPLIANT

Overview of SMT45A-801LF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77311-518-01LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 01 Positions, 2.54 mm Pitch.
77311-118-01LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 01 Positions, 2.54 mm Pitch.
66527-801LF Amphenol Communications Solutions GUIDE PIN CARD CONNECTOR

Price & Stock for SMT45A-801LF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-SMT45A-801LFCT-ND
DigiKey INDUCT ARRAY 2 COIL 8UH SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 549
In Stock
  • 1 $9.7000
  • 10 $8.3630
  • 25 $7.7568
  • 50 $7.5144
  • 100 $7.1508
  • 250 $7.0296
  • 640 $6.7872
  • 1,280 $6.4478
$6.4478 / $9.7000 Buy Now
DISTI # SMT45A-801LF
Avnet Americas HIGH EFFICIENCY DUAL WOUND TOROID - Bulk (Alt: SMT45A-801LF) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk 0
  • 50 $8.8377
  • 100 $7.6139
  • 150 $7.4691
  • 250 $7.2375
  • 500 $5.9280
$5.9280 / $8.8377 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $11.4100
  • 25 $10.3400
  • 50 $9.8800
  • 100 $8.3900
  • 250 $7.9300
  • 500 $6.5800
  • 1,000 $5.9500
$5.9500 / $11.4100 Buy Now

CAD Models for SMT45A-801LF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMT45A-801LF by Gowanda Electronics Corporation

SMT45A-801LF
Gowanda Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4848
Construction
Toroidal
DC Resistance
0.013 Ω
Inductance-Nom (L)
8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.35 mm
Package Length
12.2 mm
Package Style
SMT
Package Width
12.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
5.49 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
25%
Want to compare parts?
  1. SMT45A-801LF
    Gowanda Electronics Corporation
    General Purpose Inductor, 8uH, 25%, 2 Element, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT45A-801LF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT45A-801LF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of SMT45A-801LF would you like to use for your alert(s)?
  • Please alert me when SMT45A-801LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMT45A-801LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT45A-801LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMT45A-801LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT45A-801LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT45A-801LF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: