Part Details for SMTC-562 by Metcal
Overview of SMTC-562 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9293
|
Newark | Long Blade Tip 0.87(22.1 Mm) Rohs Compliant: Yes |Metcal SMTC-562 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.6800 | Buy Now |
DISTI #
745-SMTC-562
|
Mouser Electronics | Soldering Irons Cartridge Blade 22mm (0.86 In) RoHS: Compliant | 0 |
|
$146.0000 | Order Now |
|
Quest Components | 1 |
|
$116.5320 | Buy Now | |
DISTI #
551SO625
|
Techni-Tool, Inc. | Metcal SMTC-562 .87" Long Blade Rework Cartridge for MX-Series Stations | 2 |
|
$146.0000 | Buy Now |
DISTI #
551SO625
|
TestEquity LLC | Metcal SMTC-562 .87" Long Blade Rework Cartridge for MX-Series Stations | 2 |
|
$146.0000 | Buy Now |