Part Details for SMTC-7CH75D by Metcal
Overview of SMTC-7CH75D by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-7CH75D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0722
|
Newark | Soldering Tip, Chisel, 7.5Mm, Tip/Nozzle Width:7.5Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal Mx-Hpdc Dual Cartridge Hand Piece, Product Range:Microfine Rework Tip Series Rohs Compliant: Yes |Metcal SMTC-7CH75D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8000 | Buy Now |
DISTI #
745-SMTC-7CH75D
|
Mouser Electronics | Soldering Irons CART, DUAL, CHISEL 7.5MM RoHS: Compliant | 0 |
|
$75.8000 | Order Now |
DISTI #
551SO7755
|
Techni-Tool, Inc. | Metcal SMTC-7CH75D Dual Cartridge Solder Tip 700 Series Chisel 7.5mm | 0 |
|
$75.8000 | Buy Now |
DISTI #
551SO7755
|
TestEquity LLC | Metcal SMTC-7CH75D Dual Cartridge Solder Tip 700 Series Chisel 7.5mm | 0 |
|
$75.8000 | Buy Now |