Part Details for SMTC-AL-P by Omega Engineering
Overview of SMTC-AL-P by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-AL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8463
|
Newark | D-Sub Contact, Pin, 24-20Awg, Crimp, For Use With:Omega Sm Series D-Sub Connectors, Contact Gender:Pin, Contact Material:-, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Omega SMTC-AL-P RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 426 |
|
$112.7300 | Buy Now |
DISTI #
30AC8463
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount - Boxed Product (Development Kits) (Alt: 30AC8463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 413 Partner Stock |
|
$112.7300 | Buy Now |
DISTI #
SMTC-AL-P
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount - Bulk (Alt: SMTC-AL-P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 1116 Factory Stock |
|
$112.7254 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now |
Part Details for SMTC-AL-P
SMTC-AL-P CAD Models
SMTC-AL-P Part Data Attributes
|
SMTC-AL-P
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SMTC-AL-P
Omega Engineering
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALOMEGA, CHROMEGA, OMEGA | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Used With | SM CONNECTOR |