Part Details for SMTC-IR-S by Omega Engineering
Overview of SMTC-IR-S by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-IR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8472
|
Newark | D-Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Omega Sm Series D-Sub Connectors, Contact Gender:Socket, Contact Material:-, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Omega SMTC-IR-S RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 597 |
|
$112.7300 | Buy Now |
DISTI #
81AK4909
|
Newark | D Sub Contact, Socket, 20Awg, Crimp Rohs Compliant: Yes |Omega SMTC-IR-S RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$507.6500 | Buy Now |
Part Details for SMTC-IR-S
SMTC-IR-S CAD Models
SMTC-IR-S Part Data Attributes
|
SMTC-IR-S
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SMTC-IR-S
Omega Engineering
Connector Accessory, Contact, Iron,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Additional Feature | ALOMEGA, CHROMEGA, OMEGA | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | IRON | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Used With | SM CONNECTOR |