Part Details for SMTC-ON-P by Omega Engineering
Overview of SMTC-ON-P by Omega Engineering
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-ON-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH5084
|
Newark | Sub Min Male Pin 100Pk Rohs Compliant: Yes |Omega SMTC-ON-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.1700 | Buy Now |
DISTI #
3907765
|
Farnell | THERMOCOUPLE PIN, OMEGA-N, 20AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 0 |
|
$133.1470 | Buy Now |
Part Details for SMTC-ON-P
SMTC-ON-P CAD Models
SMTC-ON-P Part Data Attributes
|
SMTC-ON-P
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SMTC-ON-P
Omega Engineering
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Additional Feature | ALOMEGA, CHROMEGA, OMEGA, OMEGA-N | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Used With | SM CONNECTOR |