Part Details for SMTDR53-1R0M by 3L Electronic Corporation
Overview of SMTDR53-1R0M by 3L Electronic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTDR53-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND9086
|
Rutronik | SMTDR53 1uH 4500mA 20% WWT RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 154000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1169 / $0.1349 | Buy Now |
Part Details for SMTDR53-1R0M
SMTDR53-1R0M CAD Models
SMTDR53-1R0M Part Data Attributes
|
SMTDR53-1R0M
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMTDR53-1R0M
3L Electronic Corporation
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2320,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Package Description | 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2320 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 3 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 4.5 A | |
Shielded | NO | |
Tolerance | 20% |