Part Details for SMTHS08A by Smartec BV
Overview of SMTHS08A by Smartec BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTHS08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4024
|
Newark | Humidity Sensor, 15S, Sip-2, Accuracy %:-, Supply Voltage:-, Humidity Range:0% To 100% Relative Humidity, Sensor Case Style:Sip, No. Of Pins:2Pins, Response Time:15S, Operating Temperature Min:-40°C, Operating Temperature Max:120°C, Rohs Compliant: Yes |Smartec SMTHS08A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $4.6500 | Buy Now |