-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7456-1-ND
|
DigiKey | THYRISTOR 200V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8012 In Stock |
|
$0.4065 / $1.0800 | Buy Now |
DISTI #
SMTPA200
|
Avnet Americas | Thyristor TRIAC 200V 16A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMTPA200) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
511-SMTPA200
|
Mouser Electronics | Board Mount Surge Protectors 200V 50uA Bidirect RoHS: Compliant | 3816 |
|
$0.4060 / $0.8900 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 180 V, 50 A, in SMB RoHS: Compliant Min Qty: 1 | 3806 |
|
$0.5700 / $0.8700 | Buy Now |
|
Future Electronics | SMTPA Series 200 V Trisil™ for Telecom Equipment Protection - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Future Electronics | SMTPA Series 200 V Trisil™ for Telecom Equipment Protection - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Future Electronics | SMTPA Series 200 V Trisil™ for Telecom Equipment Protection - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Bristol Electronics | 942 |
|
RFQ | ||
|
Quest Components | SILICON SURGE PROTECTOR | 753 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
SMTPA200
|
Avnet Americas | Thyristor TRIAC 200V 16A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMTPA200) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMTPA200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMTPA200
STMicroelectronics
Trisil Std 50A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 267 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 180 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMTPA200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTPA200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2600SAL | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMTPA200 vs P2600SAL |
P2600SA | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMTPA200 vs P2600SA |
PP2600SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMTPA200 vs PP2600SA-LF |