-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3175
|
Newark | Thyristor, Breakover Diode, 82V, Do-15, Reverse Stand-Off Voltage Vrwm:56V, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Surge Protector, Breakover Voltage Max:82V, No. Of Circuits:1Circuits Rohs Compliant: Yes |Stmicroelectronics SMTPA62 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 576 |
|
$0.2550 / $0.5900 | Buy Now |
DISTI #
57P0386
|
Newark | Protection |Stmicroelectronics SMTPA62 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 | Buy Now |
DISTI #
45Y7739
|
Newark | Transient Voltage Suppressor, Tvs, Trisil Smtpa Series, Bidirectional, 56 V, Smd, 2, 62 V Rohs Compliant: Yes |Stmicroelectronics SMTPA62 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2160 / $0.2440 | Buy Now |
DISTI #
497-6526-1-ND
|
DigiKey | THYRISTOR 62V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5526 In Stock |
|
$0.1762 / $0.6100 | Buy Now |
DISTI #
SMTPA62
|
Avnet Americas | Thyristor TRIAC 62V 16A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMTPA62) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
511-SMTPA62
|
Mouser Electronics | Board Mount Surge Protectors 62V 50uA Bidirect RoHS: Compliant | 8228 |
|
$0.1760 / $0.5400 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 56 V, 50 A, in SMB RoHS: Compliant Min Qty: 1 | 8228 |
|
$0.2800 / $0.5300 | Buy Now |
|
Future Electronics | SMTPA Series 62 V Bi-Directional Telecom Equipment Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1730 / $0.1860 | Buy Now |
|
Future Electronics | SMTPA Series 62 V Bi-Directional Telecom Equipment Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1730 / $0.1860 | Buy Now |
|
Future Electronics | SMTPA Series 62 V Bi-Directional Telecom Equipment Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMTPA62
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMTPA62
STMicroelectronics
Trisil Std 50A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 82 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 56 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 62 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMTPA62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTPA62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMTPA62 | Silicon Surge Protector, 80V V(BO) Max, 30A, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMTPA62 vs SMTPA62 |