Part Details for SMTSO-M2-8ET by PennEngineering (PEM)
Overview of SMTSO-M2-8ET by PennEngineering (PEM)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTSO-M2-8ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SMTSO-M2-8ET
|
Mouser Electronics | Standoffs & Spacers SURFACE MOUNT STANDOFF RoHS: Compliant | 3189 |
|
$0.6210 / $1.2800 | Buy Now |
|
Bisco Industries | 28500 |
|
Buy Now | ||
|
Quest Components | SPACER, SURFACE MOUNT, 2MM DIA, 9.53MM LG, CARBON STEEL, TIN FINISH | 310 |
|
$0.6395 / $1.3704 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 2MM DIA, 9.53MM LG, CARBON STEEL, TIN FINISH | 288 |
|
$0.9136 / $2.2840 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 2MM DIA, 9.53MM LG, CARBON STEEL, TIN FINISH | 246 |
|
$0.9136 / $2.2840 | Buy Now |
DISTI #
PEMSMTSO-M2-8ET
|
DB Roberts | SURFACE MOUNT STANDOFF - STL M2 THREAD | 18625 |
|
$0.4609 / $0.9218 | Buy Now |