Part Details for SMTSSS-4MM-6ET by PennEngineering (PEM)
Overview of SMTSSS-4MM-6ET by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for SMTSSS-4MM-6ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SMTSSS-4MM-6ET
|
Mouser Electronics | Standoffs & Spacers SURFACE MOUNT, SNAPTOP S'OFF RoHS: Compliant | 487 |
|
$1.0400 / $2.0800 | Buy Now |
DISTI #
PEMSMTSSS-4MM-6ET
|
DB Roberts | PEM� surface mounted standoffs that eliminate the need for attaching screws | 0 |
|
RFQ |