Part Details for SMU01N-12 by Mean Well
Overview of SMU01N-12 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SMU01N-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4717-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9 In Stock |
|
$3.7500 / $3.8700 | Buy Now |
DISTI #
SMU01N-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMU01N-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SMU01N-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12V 0-84mA SIP 21.6-26.4Vin Unreg RoHS: Compliant | 1 |
|
$3.7500 | Buy Now |
DISTI #
70388369
|
RS | Power Supply, DC-DC, 1W DC-DC Unregulated, 1 W, In:24V, 12V @84mA, SIP | MEAN WELL SMU01N-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP RoHS: Compliant |
19 In Stock 2 Factory Stock |
|
$3.9000 / $4.5400 | Buy Now |
DISTI #
51745713
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1736 | Americas - 18 |
|
$5.0700 / $5.6160 | Buy Now |
DISTI #
77356120
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 13 |
|
$5.3200 / $5.7960 | Buy Now |
DISTI #
SMU01N-12
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 84mA, SIP4 Min Qty: 1 | 13 |
|
$4.0000 / $6.0800 | Buy Now |
DISTI #
000000000003772909
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12V 0-84mA SIP 21.6-26.4Vin Unreg Min Qty: 1 | 0 |
|
$4.1200 / $4.7100 | Buy Now |
Part Details for SMU01N-12
SMU01N-12 CAD Models
SMU01N-12 Part Data Attributes
|
SMU01N-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SMU01N-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |