There are no models available for this part yet.
Overview of SMU10P05 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SMU10P05 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 59 |
|
$4.7316 / $10.9200 | Buy Now | ||
Quest Components | 2 A, 50 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251 | 362 |
|
$1.2500 / $2.5000 | Buy Now | ||
Quest Components | 2 A, 50 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251 | 47 |
|
$6.8250 / $14.6250 | Buy Now |
CAD Models for SMU10P05 by Vishay Siliconix
Part Data Attributes for SMU10P05 by Vishay Siliconix
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
50 V
|
Drain Current-Max (ID)
|
2 A
|
Drain-source On Resistance-Max
|
0.28 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-251
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation Ambient-Max
|
40 W
|
Pulsed Drain Current-Max (IDM)
|
16 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
165 ns
|
Turn-on Time-Max (ton)
|
125 ns
|
Alternate Parts for SMU10P05
This table gives cross-reference parts and alternative options found for SMU10P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMU10P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMU10P05 | Power Field-Effect Transistor, 10A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, | Temic Semiconductors | SMU10P05 vs SMU10P05 |