SMUB502PET
Ohmite Mfg Co
Description: Trimmer,

Overview of SMUB502PET by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMUB502PET by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC1250
Newark Trimmer, Pot, 5K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Smu Series, Qualification:-Rohs Compliant: Yes |Ohmite SMUB502PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 71202253
RS SMD Potentiometer 0.25 watt 5000 Ohm | Ohmite SMUB502PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 500
  • 1 $0.3500
$0.3500 Buy Now

CAD Models for SMUB502PET by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMUB502PET by Ohmite Mfg Co

SMUB502PET
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Ohmite
JESD-609 Code
e4
Resistor Type
TRIMMER
Terminal Finish
Gold (Au)
Want to compare parts?
  1. SMUB502PET
    Ohmite Mfg Co
    Trimmer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMUB502PET by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMUB502PET by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of SMUB502PET would you like to use for your alert(s)?
  • Please alert me when SMUB502PET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMUB502PET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMUB502PET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMUB502PET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMUB502PET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMUB502PET by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: