Part Details for SMUN2216T1 by onsemi
Overview of SMUN2216T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN2216T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2346
|
Newark | Smun2216T1, Single Bipolar Transistors |Onsemi SMUN2216T1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 135000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4183742
|
Farnell | SMUN2216T1, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 135000 |
|
$0.0324 | Buy Now |
Part Details for SMUN2216T1
SMUN2216T1 CAD Models
SMUN2216T1 Part Data Attributes:
|
SMUN2216T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN2216T1
onsemi
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 | |
Package Description | CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMUN2216T1
This table gives cross-reference parts and alternative options found for SMUN2216T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMUN2216T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN2216T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Motorola Mobility LLC | SMUN2216T1 vs MUN2216T1 |
MUN2216T1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | SMUN2216T1 vs MUN2216T1G |