Part Details for SMUN5114T1 by onsemi
Overview of SMUN5114T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN5114T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2350
|
Newark | Mun5114 - Trans Prebias Pnp 202Mw Sc70-3 |Onsemi SMUN5114T1 RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
2156-SMUN5114T1-ND
|
DigiKey | TRANS PREBIAS PNP 202MW SC70-3 Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
276000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
SMUN5114T1
|
Avnet Americas | - Tape and Reel (Alt: SMUN5114T1) RoHS: Not Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 276000 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now |
|
Rochester Electronics | MUN5114 - TRANS PREBIAS PNP 202MW SC70-3 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 276000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for SMUN5114T1
SMUN5114T1 CAD Models
SMUN5114T1 Part Data Attributes
|
SMUN5114T1
onsemi
Buy Now
|
Compare Parts:
SMUN5114T1
onsemi
|
Samacsys Manufacturer | onsemi |