Part Details for SMV40 by Roxburgh EMC
Overview of SMV40 by Roxburgh EMC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8908
|
Newark | Choke, 0.21Mh, 4A, Product Range:Smv Series, Inductance:210µh, Dc Current Rating:4A, Dc Resistance Max:0.1Ohm, Inductance Tolerance:-, Self Resonant Frequency Min:-, Inductor Case Style:Through Hole, Frequency Max:440Hz Rohs Compliant: Yes |Roxburgh Emc SMV40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $6.9900 | Buy Now |
DISTI #
SMV40
|
TME | Inductor: wire, THT, 210uH, 4A, 100mΩ, -25÷100°C, vertical Min Qty: 100 | 0 |
|
$3.9700 | RFQ |
Part Details for SMV40
SMV40 CAD Models
SMV40 Part Data Attributes
|
SMV40
Roxburgh EMC
Buy Now
|
Compare Parts:
SMV40
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |