Part Details for SMX1050SLT by Tripp Lite
Overview of SMX1050SLT by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX1050SLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8463
|
Newark | Ups, 240V, 1050Va/650W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.05Kva/650W, Input Voltage Ac Max:240V, Output Voltage:240V, Backup Time - Full Load:7Min, Product Range:Smartpro Series Rohs Compliant: Yes |Eaton Tripp Lite SMX1050SLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$566.0900 / $665.4800 | Buy Now |
DISTI #
SMX1050SLT-ND
|
DigiKey | UPS INTERNATIONAL SMART TOWER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$635.0300 | Buy Now |
DISTI #
SMX1050SLT
|
Avnet Americas | 1050VA 650W UPS INTL SMART TOWER AVR 220V-240V RJ45 C13 - Bulk (Alt: SMX1050SLT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$565.8600 / $598.9300 | Buy Now |
Part Details for SMX1050SLT
SMX1050SLT CAD Models
SMX1050SLT Part Data Attributes
|
SMX1050SLT
Tripp Lite
Buy Now
|
Compare Parts:
SMX1050SLT
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |