Part Details for SMX750-NMC by APC by Schneider Electric
Overview of SMX750-NMC by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX750-NMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X3034
|
Newark | Ups, 120V, 750Va/600W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):750Va/600W, Input Voltage Ac Max:154V, Output Voltage:120V, Backup Time - Full Load:-, Product Range:Smart-Ups Series, Length:490Mm Rohs Compliant: Yes |Apc SMX750-NMC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,121.2800 | Buy Now |
DISTI #
70979248
|
RS | Smart-UPS X 750VA Tower/Rack 120V with bundled network management card (NMC) | American Power Conversion (APC) SMX750-NMC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,121.2800 | RFQ |