Part Details for SN-500 by Essentra Components
Overview of SN-500 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP984-ND
|
DigiKey | BRD SPT SCREW MNT SNAP FIT 1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
68 In Stock |
|
$0.2686 / $0.7000 | Buy Now |
DISTI #
144-SN-500
|
Mouser Electronics | Standoffs & Spacers Spacer Nut,Clear,.500 in Spc, Spacer Nut,Clear,1K/Bag RoHS: Compliant | 0 |
|
$0.2680 / $0.7000 | Order Now |
DISTI #
71185485
|
RS | Screw Grommet - Clear, Square Hole,.500 in Spacer | Essentra Components SN-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 400 |
|
$0.6000 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2350 | Buy Now |
|
Bisco Industries | 2602 |
|
Buy Now | ||
DISTI #
RICSN-500
|
Heilind Electronics | Spacer NutClear.500 in Spc | Americas - 97 in Stock |
|
$0.2703 / $0.2928 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Clear, Square Hole - Compatible Thread Sizes #8 - Square Size 2 cm² (0.312 in)² - PC RoHS: Compliant | 0 |
|
$0.2116 / $0.3602 | Buy Now |
DISTI #
66758442
|
Verical | Clear Polycarbonate, Spacer Nut Min Qty: 86 Package Multiple: 1 | Americas - 2602 |
|
$0.2916 / $0.9715 | Buy Now |
DISTI #
RICSN-500
|
Interstate Connecting Components | Spacer NutClear.500 in Spc | 32 |
|
$0.2703 / $0.2928 | Buy Now |
DISTI #
RICSN-500
|
DB Roberts | Spacer NutClear.500 in Spc | 0 |
|
RFQ |