Part Details for SN100KT5542DW by Texas Instruments
Overview of SN100KT5542DW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN100KT5542DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN100KT5542DW-ND
|
DigiKey | TTL TO ECL TRANSLATOR, 8 FUNC Min Qty: 92 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3184 In Stock |
|
$3.2800 | Buy Now |
|
Quest Components | 88 |
|
$4.1588 / $6.7440 | Buy Now | |
|
Rochester Electronics | TTL to ECL Translator, 8 Func, Inverted Output, ECL, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3184 |
|
$2.8100 / $3.3100 | Buy Now |
Part Details for SN100KT5542DW
SN100KT5542DW CAD Models
SN100KT5542DW Part Data Attributes:
|
SN100KT5542DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN100KT5542DW
Texas Instruments
OCTAL TTL-TO-ECL TRANSLATORS WITH OUTPUT ENABLE 24-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.6 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |