-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951300J20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 3-Pair, 4 Position, Open. | |
951-300J-40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 3-Pair, Open. | |
10151094-1300J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3141
|
Newark | Ac Line Filter, 80Uh, 15A, Th, Inductance:80µh, Rated Current:15A, Product Range:Sn-J Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN14P-300J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0300 / $7.8600 | Buy Now |
DISTI #
92AC9941
|
Newark | Ac Line Filter, 80Uh, 15A, Th, Dc Current Rating:15A, Product Range:Sn-J Series, Inductance:80µh Rohs Compliant: Yes |Kemet SN14P-300J RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
DISTI #
399-20588-ND
|
DigiKey | NMC 80.0UH 15.0A 0.0150 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
258 In Stock |
|
$4.2233 / $7.1400 | Buy Now |
DISTI #
80-SN14P-300J
|
Mouser Electronics | Common Mode Chokes / Filters 80uH 15A DCR=15mOhms RoHS: Compliant | 6 |
|
$4.8500 / $7.1500 | Buy Now |
DISTI #
71823445
|
RS | AC Line Filter, NMC 80.0?H 15.0A 0.0150? TH | KEMET SN14P-300J RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $4.7630 | RFQ |
DISTI #
SN14P-300J
|
TME | Inductor: wire, THT, 80uH, 15A, 15mΩ, -25÷105°C Min Qty: 100 | 0 |
|
$4.4900 | RFQ |
DISTI #
SN14P-300J
|
Avnet Abacus | (Alt: SN14P-300J) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN14P-300J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN14P-300J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 37 mm | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Width | 25 mm |