-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3156
|
Newark | Ac Line Filter, 12Uh, 2A, Th, Inductance:12Μh, Rated Current:2A, Product Range:Sn Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN5-1700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 / $1.8500 | Buy Now |
DISTI #
92AC9956
|
Newark | Ac Line Filter, 12Uh, 2A, Th, Dc Current Rating:2A, Product Range:Sn Series, Inductance:12Μh Rohs Compliant: Yes |Kemet SN5-1700 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 / $0.7740 | Buy Now |
DISTI #
399-20547-ND
|
DigiKey | NMC 12.0UH 2.0A 0.0480 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
246 In Stock |
|
$0.6321 / $1.0800 | Buy Now |
DISTI #
80-SN5-1700
|
Mouser Electronics | Common Mode Chokes / Filters 12uH 2A DCR=48mOhms RoHS: Compliant | 1717 |
|
$0.6320 / $1.0800 | Buy Now |
DISTI #
71823404
|
RS | AC Line Filter, NMC 12.0?H 2.0A 0.0480? TH | KEMET SN5-1700 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7430 / $0.7660 | RFQ |
DISTI #
SN5-1700
|
TME | Inductor: wire, THT, 12uH, 2A, 48uΩ, -25÷105°C Min Qty: 1 | 199 |
|
$0.7000 / $1.2500 | Buy Now |
DISTI #
2949422
|
element14 Asia-Pacific | AC LINE FILTER, 12UH, 2A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6533 / $1.1279 | Buy Now |
DISTI #
2949422
|
Farnell | AC LINE FILTER, 12UH, 2A, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.7131 / $1.7360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5-1700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN5-1700
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 14 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 2 A |