-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3158
|
Newark | Common Mode Choke, 25Uh, 2A, Inductance:25Μh, Rated Current:2A, Product Range:Sn Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN5-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5600 |
|
$0.8880 / $1.8300 | Buy Now |
DISTI #
92AC9958
|
Newark | Ac Line Filter, Normal Mode Rohs Compliant: Yes |Kemet SN5-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2800 | Buy Now |
DISTI #
399-20548-ND
|
DigiKey | CMC 25UH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
68 In Stock |
|
$0.7835 / $1.7700 | Buy Now |
DISTI #
80-SN5-300
|
Mouser Electronics | Common Mode Chokes / Filters 25uH 2A DCR=42mOhms RoHS: Compliant | 1346 |
|
$0.7830 / $1.7600 | Buy Now |
DISTI #
71823405
|
RS | AC Line Filter, NMC 25.0?H 2.0A 0.0420? TH | KEMET SN5-300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8570 / $0.8840 | RFQ |
DISTI #
76458793
|
Verical | Inductor Line Filter Toroid 25uH 100KHz 2A 0.042Ohm DCR RDL Bulk Min Qty: 54 Package Multiple: 1 | Americas - 425 |
|
$1.4750 / $1.6085 | Buy Now |
DISTI #
77361239
|
Verical | Inductor Line Filter Toroid 25uH 100KHz 2A 0.042Ohm DCR RDL Bulk Min Qty: 57 Package Multiple: 1 | Americas - 200 |
|
$1.1935 / $1.4833 | Buy Now |
|
Quest Components | 340 |
|
$1.2525 / $2.7080 | Buy Now | |
DISTI #
SN5-300
|
TME | Inductor: wire, THT, 25uH, 2A, 42mΩ, -25÷105°C Min Qty: 1 | 200 |
|
$0.8000 / $1.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | CMC 25UH 2A 2LN TH | 425 |
|
$1.1106 / $2.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5-300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN5-300
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 13 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 2 A |