-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9961
|
Newark | Common Mode Choke, 48Uh, 2A, Dc Current Rating:2A, Product Range:Sn Series, Inductance:48Μh Rohs Compliant: Yes |Kemet SN5-400 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.9180 | Buy Now |
DISTI #
399-20549-ND
|
DigiKey | CMC 48UH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1615 In Stock |
|
$0.8060 / $1.8200 | Buy Now |
DISTI #
80-SN5-400
|
Mouser Electronics | Common Mode Chokes / Filters 48uH 2A DCR=58mOhms RoHS: Compliant | 17 |
|
$0.9090 / $1.8200 | Buy Now |
DISTI #
71823406
|
RS | AC Line Filter, NMC 48.0?H 2.0A 0.0580? TH | KEMET SN5-400 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8820 / $0.9090 | RFQ |
|
Quest Components | 1140 |
|
$1.0575 / $2.8200 | Buy Now | |
DISTI #
SN5-400
|
TME | Inductor: wire, THT, 48uH, 2A, 58mΩ, -25÷105°C Min Qty: 1 | 0 |
|
$0.8200 / $1.4900 | RFQ |
|
CHIPMALL.COM LIMITED | CMC 48UH 2A 2LN TH | 1425 |
|
$1.0398 / $1.9718 | Buy Now |
DISTI #
2949424
|
element14 Asia-Pacific | COMMON MODE CHOKE, 48UH, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8789 / $1.9044 | Buy Now |
DISTI #
2949424
|
Farnell | COMMON MODE CHOKE, 48UH, 2A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.8357 / $2.0613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5-400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN5-400
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 13 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 2 A |