-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3160
|
Newark | Common Mode Choke, 48Uh, 2A, Inductance:48Μh, Rated Current:2A, Product Range:Sn-P2 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN5-40P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1.4700 / $2.9500 | Buy Now |
DISTI #
399-20603-ND
|
DigiKey | NMC 48.0UH 2.0A 0.0650 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2500 / $1.9500 | Buy Now |
DISTI #
80-SN5-40P2
|
Mouser Electronics | Common Mode Chokes / Filters 48uH 2A DCR=65mOhms RoHS: Compliant | 5 |
|
$1.3900 / $2.8400 | Buy Now |
DISTI #
71823460
|
RS | AC Line Filter, NMC 48.0?H 2.0A 0.0650? TH | KEMET SN5-40P2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.5150 | RFQ |
DISTI #
77365866
|
Verical | Inductor Line Filter Toroid 48uH 100KHz 2A 0.065Ohm DCR RDL Tray Min Qty: 33 Package Multiple: 1 | Americas - 200 |
|
$2.1280 | Buy Now |
DISTI #
SN5-40P2
|
TME | Inductor: wire, THT, 48uH, 2A, 65mΩ, -25÷105°C Min Qty: 1 | 200 |
|
$1.3700 / $2.4800 | Buy Now |
DISTI #
2949478
|
element14 Asia-Pacific | COMMON MODE CHOKE, 48UH, 2A RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$1.4505 / $2.9743 | Buy Now |
DISTI #
2949478
|
Farnell | COMMON MODE CHOKE, 48UH, 2A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 23 |
|
$1.4110 / $3.2591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5-40P2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN5-40P2
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 17 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A |