-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9962
|
Newark | Common Mode Choke, 64Uh, 1A, Dc Current Rating:1A, Product Range:Sn-Jb Series, Inductance:64Μh Rohs Compliant: Yes |Kemet SN5-450JB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
399-20595-ND
|
DigiKey | CMC 64UH 1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
200 In Stock |
|
$1.7463 / $3.6100 | Buy Now |
DISTI #
80-SN5-450JB
|
Mouser Electronics | Common Mode Chokes / Filters 64uH 1A DCR=110mOhms RoHS: Compliant | 798 |
|
$1.8300 / $3.6100 | Buy Now |
DISTI #
71823452
|
RS | AC Line Filter, NMC 64.0?H 1.0A 0.1100? TH | KEMET SN5-450JB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $1.9700 | RFQ |
DISTI #
SN5-450JB
|
TME | Inductor: wire, THT, 64uH, 1A, 110mΩ, -25÷105°C Min Qty: 100 | 0 |
|
$1.7800 / $1.8900 | RFQ |
DISTI #
2949470
|
element14 Asia-Pacific | COMMON MODE CHOKE, 64UH, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8821 / $3.7935 | Buy Now |
DISTI #
2949470
|
Farnell | COMMON MODE CHOKE, 64UH, 1A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$1.8228 / $4.0577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5-450JB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN5-450JB
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
Length | 13.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1 A | |
Width | 9.2 mm |