-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3163
|
Newark | Ac Line Filter, 80Uh, 1A, Th, Inductance:80Μh, Rated Current:1A, Product Range:Sn Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN5-5501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$0.8630 / $1.3900 | Buy Now |
DISTI #
92AC9963
|
Newark | Ac Line Filter, Normal Mode Rohs Compliant: Yes |Kemet SN5-5501 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2100 | Buy Now |
DISTI #
399-20546-ND
|
DigiKey | NMC 80.0UH 1.0A 0.2000 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
191 In Stock |
|
$0.7891 / $1.3400 | Buy Now |
DISTI #
80-SN5-5501
|
Mouser Electronics | Common Mode Chokes / Filters 80uH 1A DCR=200mOhms RoHS: Compliant | 278 |
|
$0.7890 / $1.3400 | Buy Now |
DISTI #
71823403
|
RS | AC Line Filter, NMC 80.0?H 1.0A 0.2000? TH | KEMET SN5-5501 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9280 / $0.9560 | RFQ |
DISTI #
77366608
|
Verical | Inductor Line Filter Toroid 80uH 100KHz 1A 0.2Ohm DCR RDL Tray Min Qty: 53 Package Multiple: 1 | Americas - 199 |
|
$1.2742 / $1.5833 | Buy Now |
DISTI #
SN5-5501
|
TME | Inductor: wire, THT, 80uH, 1A, 200uΩ, -25÷105°C Min Qty: 1 | 199 |
|
$0.8700 / $1.5600 | Buy Now |
DISTI #
2949421
|
element14 Asia-Pacific | AC LINE FILTER, 80UH, 1A, TH RoHS: Compliant Min Qty: 1 Container: Each | 189 |
|
$0.8720 / $1.8393 | Buy Now |
DISTI #
2949421
|
Farnell | AC LINE FILTER, 80UH, 1A, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 189 |
|
$0.9514 / $1.2285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5-5501
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN5-5501
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 13 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 1 A |