-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3164
|
Newark | Ac Line Filter, 140Uh, 0.9A, Th, Inductance:140Μh, Rated Current:900Ma, Product Range:Sn Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN5-700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$1.2400 / $2.3500 | Buy Now |
DISTI #
399-20544-ND
|
DigiKey | NMC 140.0UH 0.9A 0.2500 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
177 In Stock |
|
$1.3168 / $2.2600 | Buy Now |
DISTI #
80-SN5-700
|
Mouser Electronics | Common Mode Chokes / Filters 140uH 0.9A DCR=250mOhms RoHS: Compliant | 103 |
|
$1.1800 / $2.2600 | Buy Now |
DISTI #
71823401
|
RS | AC Line Filter, NMC 140.0?H 0.9A 0.2500? TH | KEMET SN5-700 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0950 / $1.1290 | RFQ |
DISTI #
77365196
|
Verical | Inductor Line Filter Toroid 140uH 100KHz 0.9A 0.25Ohm DCR RDL Tray Min Qty: 44 Package Multiple: 1 | Americas - 200 |
|
$1.4030 / $1.7674 | Buy Now |
DISTI #
SN5-700
|
TME | Inductor: wire, THT, 140uH, 900mA, 250uΩ, -25÷105°C Min Qty: 1 | 200 |
|
$1.0200 / $1.8500 | Buy Now |
DISTI #
2949419
|
element14 Asia-Pacific | AC LINE FILTER, 140UH, 0.9A, TH RoHS: Compliant Min Qty: 1 Container: Each | 177 |
|
$1.1060 / $2.1753 | Buy Now |
DISTI #
2949419
|
Farnell | AC LINE FILTER, 140UH, 0.9A, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 177 |
|
$0.9444 / $2.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5-700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN5-700
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 13 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 0.9 A |