Part Details for SN5403J by Rochester Electronics LLC
Overview of SN5403J by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN5403J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN5403J-ND
|
DigiKey | IC GATE NAND Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$90.5200 | Buy Now |
|
Rochester Electronics | SN5403 - NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 57 |
|
$77.6800 / $91.3900 | Buy Now |
Part Details for SN5403J
SN5403J CAD Models
SN5403J Part Data Attributes
|
SN5403J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN5403J
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN5403J
This table gives cross-reference parts and alternative options found for SN5403J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5403J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5403J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5403J vs SN5403J |
S5403F | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN5403J vs S5403F |
DM5403J | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN5403J vs DM5403J |
DM5403J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5403J vs DM5403J |