-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00022444
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 | Europe - 1430 |
|
$10.0361 / $11.1056 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 17 |
|
$14.5266 / $17.6675 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 3 |
|
$16.4896 / $17.6675 | Buy Now |
|
Ameya Holding Limited | 25172 |
|
RFQ | ||
|
Chip1Cloud | HEX INVERTER BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS | 50000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
|
Perfect Parts Corporation | 474 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5406J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5406J
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 30MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
This table gives cross-reference parts and alternative options found for SN5406J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5406J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5406J | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN5406J vs DM5406J |
SN5406J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SN5406J vs SN5406J-00 |
DM5406J | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5406J vs DM5406J |