Part Details for SN54147J by Texas Instruments
Overview of SN54147J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for SN54147J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$72.0000 | Buy Now |
|
Quest Components | 4 |
|
$78.0000 | Buy Now |
Part Details for SN54147J
SN54147J CAD Models
SN54147J Part Data Attributes
|
SN54147J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54147J
Texas Instruments
TTL/H/L SERIES, 9-BIT ENCODER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54147J
This table gives cross-reference parts and alternative options found for SN54147J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54147J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54147J | Encoder | Rochester Electronics LLC | SN54147J vs SNC54147J |
SN74147N-10 | TTL/H/L SERIES, 9-BIT ENCODER, PDIP16 | Texas Instruments | SN54147J vs SN74147N-10 |
SN74147J | TTL/H/L SERIES, 9-BIT ENCODER, CDIP16 | Texas Instruments | SN54147J vs SN74147J |
SN54147J-00 | IC TTL/H/L SERIES, 9-BIT ENCODER, CDIP16, Arithmetic Circuit | Texas Instruments | SN54147J vs SN54147J-00 |
SN54147J | Encoder, TTL/H/L Series, 9-Bit, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SN54147J vs SN54147J |