Part Details for SN54184J by Texas Instruments
Overview of SN54184J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54184J
SN54184J CAD Models
SN54184J Part Data Attributes
|
SN54184J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54184J
Texas Instruments
TTL/H/L SERIES, 5-BIT ENCODER, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BCD TO BINARY CONVERTER; 6 BIT CONVERSION WITH LSB BY-PASS; WITH INHIBIT | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 99 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54184J
This table gives cross-reference parts and alternative options found for SN54184J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54184J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74184N | TTL/H/L SERIES, 5-BIT ENCODER, PDIP16 | Texas Instruments | SN54184J vs SN74184N |
SN74184N-10 | TTL/H/L SERIES, 5-BIT ENCODER, PDIP16 | Texas Instruments | SN54184J vs SN74184N-10 |
SN54184J-00 | TTL/H/L SERIES, 5-BIT ENCODER, CDIP16 | Texas Instruments | SN54184J vs SN54184J-00 |
SN74184N-00 | TTL/H/L SERIES, 5-BIT ENCODER, PDIP16 | Texas Instruments | SN54184J vs SN74184N-00 |
SNJ54184J-00 | TTL/H/L SERIES, 5-BIT ENCODER, CDIP16 | Texas Instruments | SN54184J vs SNJ54184J-00 |
SN74184N3 | Encoder | Rochester Electronics LLC | SN54184J vs SN74184N3 |
SNJ54184J | TTL/H/L SERIES, 5-BIT ENCODER, CDIP16 | Texas Instruments | SN54184J vs SNJ54184J |
SN74184J | IC TTL/H/L SERIES, 5-BIT ENCODER, CDIP16, Arithmetic Circuit | Texas Instruments | SN54184J vs SN74184J |
SN74184N | Encoder, TTL/H/L Series, 5-Bit, TTL, PDIP16, DIP-16 | Rochester Electronics LLC | SN54184J vs SN74184N |