Part Details for SN54221J by Texas Instruments
Overview of SN54221J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SN54221J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54221J-ND
|
DigiKey | DUAL MONOSTABLE MULTIVIBRATORS W Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, TTL/H/L SERIES, 2-FUNC, TTL, CDIP16 | 25 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, TTL/H/L SERIES, 2-FUNC, TTL, CDIP16 | 1 |
|
$13.7000 | Buy Now |
|
Ameya Holding Limited | 1980 |
|
RFQ | ||
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for SN54221J
SN54221J CAD Models
SN54221J Part Data Attributes
|
SN54221J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54221J
Texas Instruments
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.016 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54221J
This table gives cross-reference parts and alternative options found for SN54221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771101EX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | SN54221J vs 5962-8771101EX |
SN74221N | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | Texas Instruments | SN54221J vs SN74221N |
N74221N | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | SN54221J vs N74221N |
74221B | Prescaler/Multivibrator, PDIP16 | Signetics | SN54221J vs 74221B |
SNJ54221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | SN54221J vs SNJ54221J |
5962-8771101EX | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | SN54221J vs 5962-8771101EX |