Part Details for SN54ALS02J by Texas Instruments
Overview of SN54ALS02J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54ALS02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Ceramic, DIP | 420 |
|
$4.8921 / $9.7842 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Ceramic, DIP | 119 |
|
$4.4400 / $7.2000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Ceramic, DIP | 98 |
|
$3.7660 / $8.0700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for SN54ALS02J
SN54ALS02J CAD Models
SN54ALS02J Part Data Attributes
|
SN54ALS02J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS02J
Texas Instruments
Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54ALS02J
This table gives cross-reference parts and alternative options found for SN54ALS02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS02N | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | SN54ALS02J vs DM74ALS02N |
M38510/37301SCA | ALS SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | SN54ALS02J vs M38510/37301SCA |
DM54ALS02J | IC ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN54ALS02J vs DM54ALS02J |
DV74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54ALS02J vs DV74ALS02N |
SN54ALS02AJ | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | SN54ALS02J vs SN54ALS02AJ |
DM74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN54ALS02J vs DM74ALS02N |
SN74ALS02N | Quad 2-Input NOR Gates 14-PDIP 0 to 70 | Texas Instruments | SN54ALS02J vs SN74ALS02N |
M38510/37301BCX | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN54ALS02J vs M38510/37301BCX |
SN74ALS02N-10 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SN54ALS02J vs SN74ALS02N-10 |
M38510/37301SCX | ALS SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | SN54ALS02J vs M38510/37301SCX |